
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 32.4mm Dia |
Series | Lens Transparency Clear |
Packaging Tray | Optical Pattern Wide |
Part Status Active | Viewing Angle 28° ~ 44° |
Type Lens Only, Holder Required | For Use With/Related Manufacturer Bridgelux, Cree, Lumileds, Nichia, Osram |
Color Clear | Material Polycarbonate |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 60 | 30,95300 Kč | 1 857,18 Kč |
| 120 | 28,87100 Kč | 3 464,52 Kč |
| 540 | 25,37304 Kč | 13 701,44 Kč |
| 1 020 | 24,23123 Kč | 24 715,85 Kč |
| 2 040 | 23,16975 Kč | 47 266,29 Kč |
| 5 040 | 22,02631 Kč | 111 012,60 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |





