


F15559_MIRELLA-G2-M | |
|---|---|
DigiKey Part Number | 711-1434-ND |
Manufacturer | |
Manufacturer Product Number | F15559_MIRELLA-G2-M |
Description | REFLECTOR 49.9MM DIA 20/25/27DEG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 19° ~ 28° Spot Round, 49.9mm |
Datasheet | Datasheet |
EDA/CAD Models | F15559_MIRELLA-G2-M Models |
Category | Style/Size Round, 49.9mm |
Manufacturer Ledil | Optical Pattern Spot |
Series | For Use With/Related Manufacturer Bridgelux, Citizen, Cree, Lumileds, Nichia, Osram, Samsung, Tridonic |
Packaging Tray | Viewing Angle 19° ~ 28° |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,40000 Kč | 97,40 Kč |
| 28 | 64,45821 Kč | 1 804,83 Kč |
| 112 | 56,65616 Kč | 6 345,49 Kč |
| 504 | 50,64246 Kč | 25 523,80 Kč |
| 1 008 | 48,52235 Kč | 48 910,53 Kč |
| 2 016 | 46,72821 Kč | 94 204,07 Kč |
| Unit Price without VAT: | 97,40000 Kč |
|---|---|
| Unit Price with VAT: | 117,85400 Kč |









