CXB1512-0000-000F0UK430G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 15
Unit Price: 3,48000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,68430 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,32310 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,68430 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,68430 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,15800 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,68430 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,42120 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,15800 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,14360 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 7,02190 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 3,68430 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,15800 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1512-0000-000F0UK430G

DigiKey Part Number
CXB1512-0000-000F0UK430G-ND
Manufacturer
Manufacturer Product Number
CXB1512-0000-000F0UK430G
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
106 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1335lm (1290lm ~ 1380lm)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXB1512-0000-000F0UK227GCree LED15CXB1512-0000-000F0UK227G-ND3,48000 KčParametric Equivalent
CXB1512-0000-000F0UK227HCree LED0CXB1512-0000-000F0UK227H-ND3,68430 KčParametric Equivalent
CXB1512-0000-000F0UK230QCree LED0CXB1512-0000-000F0UK230Q-ND3,32310 KčParametric Equivalent
CXB1512-0000-000F0UK230UCree LED0CXB1512-0000-000F0UK230U-ND3,68430 KčParametric Equivalent
CXB1512-0000-000F0UK427GCree LED0CXB1512-0000-000F0UK427G-ND3,68430 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10073,17800 Kč7 317,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,17800 Kč
Unit Price with VAT:88,54538 Kč