160104K250F-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 18,86020 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 21,23413 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1 804
Unit Price: 46,20000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2 237
Unit Price: 33,81000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 17,74129 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 16,06417 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 16,06417 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 15,29778 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 15,29778 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 937
Unit Price: 30,66000 Kč
Datasheet

Direct


TDK
In Stock: 1 617
Unit Price: 14,07000 Kč
Datasheet

Upgrade


TDK
In Stock: 7 137
Unit Price: 14,49000 Kč
Datasheet

Upgrade


TDK
In Stock: 2 500
Unit Price: 17,22000 Kč
Datasheet

Upgrade


TDK
In Stock: 3 053
Unit Price: 16,38000 Kč
Datasheet
0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160104K250F-F

DigiKey Part Number
160104K250F-F-ND
Manufacturer
Manufacturer Product Number
160104K250F-F
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160104K250F-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160104J250F-FCornell Dubilier Knowles0160104J250F-F-ND18,86020 KčUpgrade
160104J400G-FCornell Dubilier Knowles0160104J400G-F-ND21,23413 KčUpgrade
160104K400G-FCornell Dubilier Knowles1 804338-3252-ND46,20000 KčUpgrade
160104K250D-FCornell Dubilier Knowles2 237338-3251-ND33,81000 KčSimilar
168104K250G-FCornell Dubilier Knowles0168104K250G-F-ND17,74129 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00018,86020 Kč37 720,40 Kč
Unit Price without VAT:18,86020 Kč
Unit Price with VAT:22,82084 Kč