185104K250RGB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,71808 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,71808 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,71243 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,71243 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2 237
Unit Price: 1,37000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,76337 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,65020 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,65020 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 937
Unit Price: 1,24000 Kč
Datasheet

Direct


TDK
In Stock: 28 781
Unit Price: 0,36000 Kč
Datasheet

Direct


TDK
In Stock: 21 600
Unit Price: 0,47000 Kč
Datasheet

Upgrade


TDK
In Stock: 755
Unit Price: 0,45000 Kč
Datasheet

Upgrade


TDK
In Stock: 2 184
Unit Price: 0,42000 Kč
Datasheet

Upgrade


TDK
In Stock: 13 607
Unit Price: 0,49000 Kč
Datasheet
0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185104K250RGB-F

DigiKey Part Number
185104K250RGB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185104K250RGB-F
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185104K250RGB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168104K250G-FCornell Dubilier Knowles0168104K250G-F-ND0,71808 KčDirect
168104J250G-FCornell Dubilier Knowles0168104J250G-F-ND0,71808 KčUpgrade
185104J250RGA-FCornell Dubilier Knowles0185104J250RGA-F-ND0,71243 KčUpgrade
185104J250RGB-FCornell Dubilier Knowles0185104J250RGB-F-ND0,71243 KčUpgrade
160104K250D-FCornell Dubilier Knowles2 237338-3251-ND1,37000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00015,29778 Kč91 786,68 Kč
Unit Price without VAT:15,29778 Kč
Unit Price with VAT:18,51031 Kč