Direct
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar

185104J250RGB-F | |
|---|---|
DigiKey Part Number | 185104J250RGB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185104J250RGB-F |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185104J250RGB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168104J250G-F | Cornell Dubilier Knowles | 0 | 168104J250G-F-ND | 0,71808 Kč | Direct |
| 160104J250D-F | Cornell Dubilier Knowles | 968 | 338-3249-ND | 1,39000 Kč | Similar |
| 160104J250F-F | Cornell Dubilier Knowles | 0 | 160104J250F-F-ND | 0,76337 Kč | Similar |
| 167104J250C-F | Cornell Dubilier Knowles | 0 | 167104J250C-F-ND | 0,62824 Kč | Similar |
| 184104J250RCA-F | Cornell Dubilier Knowles | 0 | 184104J250RCA-F-ND | 0,66263 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 17,60147 Kč | 105 608,82 Kč |
| Unit Price without VAT: | 17,60147 Kč |
|---|---|
| Unit Price with VAT: | 21,29778 Kč |











