


B32529C3104J289 | |
|---|---|
DigiKey Part Number | 495-2530-1-ND - Cut Tape (CT) 495-2530-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3104J289 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3104J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3104J000 | TDK | 755 | 495-1196-ND | 0,45000 Kč | Direct |
| B32521C3104J289 | TDK | 1 325 | 495-B32521C3104J289CT-ND | 0,47000 Kč | Similar |
| B32522C3104J000 | TDK | 7 137 | 495-1195-ND | 0,59000 Kč | Similar |
| 160104J250D-F | Cornell Dubilier Knowles | 968 | 338-3249-ND | 1,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 50 | 5,63160 Kč | 281,58 Kč |
| 100 | 5,06680 Kč | 506,68 Kč |
| 500 | 4,11434 Kč | 2 057,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,33110 Kč | 5 995,98 Kč |
| 3 600 | 3,14171 Kč | 11 310,16 Kč |
| 5 400 | 3,04685 Kč | 16 452,99 Kč |
| 9 000 | 2,94175 Kč | 26 475,75 Kč |
| 12 600 | 2,88028 Kč | 36 291,53 Kč |
| 18 000 | 2,82117 Kč | 50 781,06 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

