
160104J250D-F | |
|---|---|
DigiKey Part Number | 338-3249-ND |
Manufacturer | |
Manufacturer Product Number | 160104J250D-F |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160104J250D-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 50 | 18,33120 Kč | 916,56 Kč |
| 100 | 16,90970 Kč | 1 690,97 Kč |
| 500 | 14,50836 Kč | 7 254,18 Kč |
| 1 000 | 13,76545 Kč | 13 765,45 Kč |
| 2 500 | 12,98080 Kč | 32 452,00 Kč |
| 5 000 | 12,50767 Kč | 62 538,35 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

