
B32521C3104J000 | |
|---|---|
DigiKey Part Number | 495-1194-ND |
Manufacturer | |
Manufacturer Product Number | B32521C3104J000 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3104J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3104J289 | TDK | 1 325 | 495-B32521C3104J289CT-ND | 11,55000 Kč | Direct |
| B32520C3104J000 | TDK | 9 780 | 495-1197-ND | 10,71000 Kč | Similar |
| B32522C3104J000 | TDK | 7 137 | 495-1195-ND | 14,49000 Kč | Similar |
| B32529C3104J000 | TDK | 755 | 495-1196-ND | 11,13000 Kč | Similar |
| B32529C3104J189 | TDK | 2 184 | 495-B32529C3104J189CT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 50 | 4,92200 Kč | 246,10 Kč |
| 100 | 4,42430 Kč | 442,43 Kč |
| 500 | 3,58226 Kč | 1 791,13 Kč |
| 1 000 | 3,32230 Kč | 3 322,30 Kč |
| 3 000 | 3,00117 Kč | 9 003,51 Kč |
| 5 000 | 2,88248 Kč | 14 412,40 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

