
160104K250D-F | |
|---|---|
DigiKey Part Number | 338-3251-ND |
Manufacturer | |
Manufacturer Product Number | 160104K250D-F |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160104K250D-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160104J250D-F | Cornell Dubilier Knowles | 968 | 338-3249-ND | 34,44000 Kč | Upgrade |
| B32521C3104J289 | TDK | 1 325 | 495-B32521C3104J289CT-ND | 11,55000 Kč | Upgrade |
| B32521C6104J | TDK | 2 028 | 495-1243-ND | 15,96000 Kč | Upgrade |
| B32521C6104K | TDK | 2 586 | 495-2444-ND | 15,33000 Kč | Upgrade |
| B32521C6104K289 | TDK | 2 715 | 495-B32521C6104K289CT-ND | 13,86000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 50 | 17,94060 Kč | 897,03 Kč |
| 100 | 16,54430 Kč | 1 654,43 Kč |
| 500 | 14,18246 Kč | 7 091,23 Kč |
| 1 000 | 13,45174 Kč | 13 451,74 Kč |
| 2 500 | 12,67985 Kč | 31 699,62 Kč |
| 5 000 | 12,21437 Kč | 61 071,85 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

