
B32521C6104K | |
|---|---|
DigiKey Part Number | 495-2444-ND |
Manufacturer | |
Manufacturer Product Number | B32521C6104K |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6104K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C6104K289 | TDK | 2 715 | 495-B32521C6104K289CT-ND | 13,86000 Kč | Direct |
| B32521C6104J | TDK | 2 028 | 495-1243-ND | 15,96000 Kč | Upgrade |
| B32522C6104K | TDK | 3 053 | 495-B32522C6104K-ND | 16,38000 Kč | Similar |
| B32671P5104K000 | TDK | 1 438 | 495-4729-ND | 18,27000 Kč | Similar |
| DME4P1K-F | Cornell Dubilier Knowles | 7 003 | 338-3174-ND | 35,91000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 50 | 7,41640 Kč | 370,82 Kč |
| 100 | 6,72570 Kč | 672,57 Kč |
| 500 | 5,55860 Kč | 2 779,30 Kč |
| 1 000 | 5,19742 Kč | 5 197,42 Kč |
| 3 000 | 4,75150 Kč | 14 254,50 Kč |
| 5 000 | 4,58659 Kč | 22 932,95 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

