0.1 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
B32671P5104K

B32671P5104K000

DigiKey Part Number
495-4729-ND
Manufacturer
Manufacturer Product Number
B32671P5104K000
Description
CAP FILM 0.1UF 10% 520VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671P5104K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
200V
Applications
Power Factor Correction (PFC)
Voltage Rating - DC
520V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 438
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,65400 Kč116,54 Kč
509,03760 Kč451,88 Kč
1008,22910 Kč822,91 Kč
5006,86550 Kč3 432,75 Kč
1 0006,44345 Kč6 443,45 Kč
3 0005,92235 Kč17 767,05 Kč
5 0005,72960 Kč28 648,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč