
B32521C6104J | |
|---|---|
DigiKey Part Number | 495-1243-ND |
Manufacturer | |
Manufacturer Product Number | B32521C6104J |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C6104J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C6104J000 | TDK | 2 500 | 495-B32522C6104J000-ND | 17,22000 Kč | Similar |
| B32522N6104J000 | TDK | 3 278 | 495-1245-ND | 13,44000 Kč | Similar |
| B32522Q8104J000 | TDK | 3 898 | 495-1269-ND | 17,64000 Kč | Similar |
| B32529D6104J | TDK | 30 051 | 495-1246-ND | 19,53000 Kč | Similar |
| R60MF3100AA6AJ | KEMET | 1 412 | 399-5897-ND | 17,85000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 50 | 7,71040 Kč | 385,52 Kč |
| 100 | 6,99650 Kč | 699,65 Kč |
| 500 | 5,79292 Kč | 2 896,46 Kč |
| 1 000 | 5,42084 Kč | 5 420,84 Kč |
| 3 000 | 4,96099 Kč | 14 882,97 Kč |
| 5 000 | 4,79095 Kč | 23 954,75 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

