0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529D6104J

DigiKey Part Number
495-1246-ND
Manufacturer
Manufacturer Product Number
B32529D6104J
Description
CAP FILM 0.1UF 5% 400VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529D6104J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Not For New Designs
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
400V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521C6104JTDK2 028495-1243-ND15,96000 KčSimilar
B32522C6104J000TDK2 500495-B32522C6104J000-ND17,22000 KčSimilar
B32522N6104J000TDK3 278495-1245-ND13,44000 KčSimilar
B32522Q8104J000TDK3 898495-1269-ND17,64000 KčSimilar
B32529E6104J289TDK880495-B32529E6104J289CT-ND19,11000 KčSimilar
In-Stock: 30 051
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,49400 Kč124,94 Kč
509,72620 Kč486,31 Kč
1008,86960 Kč886,96 Kč
5007,42490 Kč3 712,45 Kč
1 0006,97806 Kč6 978,06 Kč
3 0006,42609 Kč19 278,27 Kč
5 0006,22192 Kč31 109,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč