
B32529E6104J289 | |
|---|---|
DigiKey Part Number | 495-B32529E6104J289CT-ND - Cut Tape (CT) 495-B32529E6104J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529E6104J289 |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529E6104J289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529D6104J | TDK | 30 051 | 495-1246-ND | 4,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 50 | 9,39880 Kč | 469,94 Kč |
| 100 | 8,54830 Kč | 854,83 Kč |
| 500 | 7,11748 Kč | 3 558,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,15640 Kč | 6 156,40 Kč |
| 2 000 | 5,82044 Kč | 11 640,88 Kč |
| 3 000 | 5,65210 Kč | 16 956,30 Kč |
| 5 000 | 5,46565 Kč | 27 328,25 Kč |
| 7 000 | 5,35662 Kč | 37 496,34 Kč |
| 10 000 | 5,25173 Kč | 52 517,30 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

