
B32522C6104J000 | |
|---|---|
DigiKey Part Number | 495-B32522C6104J000-ND |
Manufacturer | |
Manufacturer Product Number | B32522C6104J000 |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C6104J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522N6104J000 | TDK | 3 278 | 495-1245-ND | 13,44000 Kč | Upgrade |
| B32521C6104J | TDK | 2 028 | 495-1243-ND | 15,96000 Kč | Similar |
| B32522Q8104J000 | TDK | 3 898 | 495-1269-ND | 17,64000 Kč | Similar |
| B32529D6104J | TDK | 30 051 | 495-1246-ND | 19,53000 Kč | Similar |
| 160104J400G-F | Cornell Dubilier Knowles | 0 | 160104J400G-F-ND | 21,23413 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 50 | 8,42860 Kč | 421,43 Kč |
| 100 | 7,66430 Kč | 766,43 Kč |
| 500 | 6,37206 Kč | 3 186,03 Kč |
| 1 000 | 5,97246 Kč | 5 972,46 Kč |
| 3 000 | 5,47922 Kč | 16 437,66 Kč |
| 5 000 | 5,29679 Kč | 26 483,95 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

