Direct
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160104J400G-F | |
|---|---|
DigiKey Part Number | 160104J400G-F-ND |
Manufacturer | |
Manufacturer Product Number | 160104J400G-F |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160104J400G-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C6104J000 | TDK | 2 500 | 495-B32522C6104J000-ND | 0,70000 Kč | Direct |
| B32522N6104J000 | TDK | 3 278 | 495-1245-ND | 0,54000 Kč | Upgrade |
| B32522Q8104J000 | TDK | 3 898 | 495-1269-ND | 0,71000 Kč | Upgrade |
| B32521C6104J | TDK | 2 028 | 495-1243-ND | 0,65000 Kč | Similar |
| B32529D6104J | TDK | 30 051 | 495-1246-ND | 0,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,23413 Kč | 42 468,26 Kč |
| Unit Price without VAT: | 21,23413 Kč |
|---|---|
| Unit Price with VAT: | 25,69330 Kč |






