
R60MF3100AA6AJ | |
|---|---|
DigiKey Part Number | 399-5897-ND |
Manufacturer | |
Manufacturer Product Number | R60MF3100AA6AJ |
Description | CAP FILM 0.1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MF3100AA6AJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 50 | 8,64280 Kč | 432,14 Kč |
| 100 | 7,85120 Kč | 785,12 Kč |
| 500 | 6,50938 Kč | 3 254,69 Kč |
| 1 300 | 5,95810 Kč | 7 745,53 Kč |
| 2 600 | 5,64135 Kč | 14 667,51 Kč |
| 5 200 | 5,38054 Kč | 27 978,81 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

