
B32522C6104K | |
|---|---|
DigiKey Part Number | 495-B32522C6104K-ND |
Manufacturer | |
Manufacturer Product Number | B32522C6104K |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C6104K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,35200 Kč | 103,52 Kč |
| 50 | 7,97500 Kč | 398,75 Kč |
| 100 | 7,24430 Kč | 724,43 Kč |
| 500 | 6,00710 Kč | 3 003,55 Kč |
| 1 000 | 5,62473 Kč | 5 624,73 Kč |
| 3 000 | 5,15249 Kč | 15 457,47 Kč |
| 5 000 | 4,97783 Kč | 24 889,15 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

