0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
DME2P1K-F

DME2P1K-F

DigiKey Part Number
338-3190-ND
Manufacturer
Manufacturer Product Number
DME2P1K-F
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DME2P1K-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.406" L x 0.228" W (10.30mm x 5.80mm)
Capacitance
Height - Seated (Max)
0.406" (10.30mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32520C3104K289TDK12 324495-2426-1-ND11,13000 KčDirect
B32522C3104K000TDK1 617495-4177-ND14,07000 KčSimilar
In-Stock: 937
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
1020,13700 Kč201,37 Kč
5015,98780 Kč799,39 Kč
10014,70700 Kč1 470,70 Kč
50012,54420 Kč6 272,10 Kč
1 00011,87521 Kč11 875,21 Kč
2 50011,16875 Kč27 921,88 Kč
5 00010,74274 Kč53 713,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč