
B32522C3104K000 | |
|---|---|
DigiKey Part Number | 495-4177-ND |
Manufacturer | |
Manufacturer Product Number | B32522C3104K000 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3104K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 50 | 6,68580 Kč | 334,29 Kč |
| 100 | 6,04950 Kč | 604,95 Kč |
| 500 | 4,97358 Kč | 2 486,79 Kč |
| 1 000 | 4,64119 Kč | 4 641,19 Kč |
| 3 000 | 4,23054 Kč | 12 691,62 Kč |
| 5 000 | 4,07878 Kč | 20 393,90 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

