
B32520C3104K289 | |
|---|---|
DigiKey Part Number | 495-2426-1-ND - Cut Tape (CT) 495-2426-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32520C3104K289 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C3104K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 50 | 5,07320 Kč | 253,66 Kč |
| 100 | 4,55450 Kč | 455,45 Kč |
| 500 | 3,67800 Kč | 1 839,00 Kč |
| 1 000 | 3,40735 Kč | 3 407,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,93741 Kč | 5 874,82 Kč |
| 4 000 | 2,76848 Kč | 11 073,92 Kč |
| 6 000 | 2,68386 Kč | 16 103,16 Kč |
| 10 000 | 2,59008 Kč | 25 900,80 Kč |
| 14 000 | 2,53528 Kč | 35 493,92 Kč |
| 20 000 | 2,48255 Kč | 49 651,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


