185104J250RGA-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,71808 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 968
Unit Price: 1,39000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,76337 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,62824 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,66263 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,66263 Kč
Datasheet

Direct


TDK
In Stock: 755
Unit Price: 0,45000 Kč
Datasheet

Direct


TDK
In Stock: 2 184
Unit Price: 0,42000 Kč
Datasheet

Direct


TDK
In Stock: 13 607
Unit Price: 0,49000 Kč
Datasheet

Similar


TDK
In Stock: 9 780
Unit Price: 0,43000 Kč
Datasheet

Similar


TDK
In Stock: 854
Unit Price: 0,43000 Kč
Datasheet

Similar


TDK
In Stock: 1 325
Unit Price: 0,47000 Kč
Datasheet

Similar


TDK
In Stock: 7 137
Unit Price: 0,59000 Kč
Datasheet
0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185104J250RGA-F

DigiKey Part Number
185104J250RGA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185104J250RGA-F
Description
CAP FILM 0.1UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185104J250RGA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168104J250G-FCornell Dubilier Knowles0168104J250G-F-ND0,71808 KčDirect
160104J250D-FCornell Dubilier Knowles968338-3249-ND1,39000 KčSimilar
160104J250F-FCornell Dubilier Knowles0160104J250F-F-ND0,76337 KčSimilar
167104J250C-FCornell Dubilier Knowles0167104J250C-F-ND0,62824 KčSimilar
184104J250RCA-FCornell Dubilier Knowles0184104J250RCA-F-ND0,66263 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00017,60147 Kč105 608,82 Kč
Unit Price without VAT:17,60147 Kč
Unit Price with VAT:21,29778 Kč