Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

P6KE39A-G | |
|---|---|
DigiKey Part Number | P6KE39A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE39A-G |
Description | TVS DIODE 33.3VWM 53.9VC DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.13A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | P6KE39A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.05V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.13A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96805 Kč | 8 904,15 Kč |
| 6 000 | 2,86280 Kč | 17 176,80 Kč |
| 9 000 | 2,63125 Kč | 23 681,25 Kč |
| Unit Price without VAT: | 2,96805 Kč |
|---|---|
| Unit Price with VAT: | 3,59134 Kč |










