69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE39A

DigiKey Part Number
497-14733-1-ND - Cut Tape (CT)
497-14733-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE39A
Description
TVS DIODE 33VWM 69.7VC DO204AC
Customer Reference
Detailed Description
69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE39A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
69.7V
Current - Peak Pulse (10/1000µs)
57A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
900pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 682
Check for Additional Incoming Stock
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
108,77800 Kč87,78 Kč
1006,08350 Kč608,35 Kč
5004,79940 Kč2 399,70 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,48904 Kč3 489,04 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč