53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP6KE39A

DigiKey Part Number
F6851TR-ND - Tape & Reel (TR)
F6851CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP6KE39A
Description
TVS DIODE 33.3VWM 53.9V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
108,54600 Kč85,46 Kč
1005,83090 Kč583,09 Kč
5004,56786 Kč2 283,93 Kč
1 0003,81005 Kč3 810,05 Kč
2 0003,73754 Kč7 475,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,41305 Kč13 652,20 Kč
8 0003,40379 Kč27 230,32 Kč
12 0003,03909 Kč36 469,08 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč