
P6KE39A | |
|---|---|
DigiKey Part Number | P6KE39ALFTR-ND - Tape & Reel (TR) P6KE39ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE39A |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 5,05200 Kč | 50,52 Kč |
| 100 | 2,96810 Kč | 296,81 Kč |
| 500 | 2,92596 Kč | 1 462,98 Kč |
| 1 000 | 2,88385 Kč | 2 883,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,58915 Kč | 10 356,60 Kč |
| 8 000 | 2,47548 Kč | 19 803,84 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


