P6KE39A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 1,98628 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3 993
Unit Price: 9,68000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 2,11458 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3 778
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 995
Unit Price: 18,73000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,96805 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,49444 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,50794 Kč
Datasheet
53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE39A-AT/B

DigiKey Part Number
13-P6KE39A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE39A-AT/B
Description
TVS DIODE 33.3VWM 53.9V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,17373 Kč4 347,46 Kč
4 0001,98628 Kč7 945,12 Kč
6 0001,88990 Kč11 339,40 Kč
10 0001,78089 Kč17 808,90 Kč
14 0001,71600 Kč24 024,00 Kč
20 0001,65268 Kč33 053,60 Kč
50 0001,56402 Kč78 201,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,17373 Kč
Unit Price with VAT:2,63021 Kč