P6KE39A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 3 993
Unit Price: 9,68000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3 778
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,17373 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 995
Unit Price: 18,73000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,96805 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,49444 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 1,50794 Kč
Datasheet
53.9V Clamp 11.2A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE39A

DigiKey Part Number
1655-P6KE39ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE39A
Description
TVS DIODE 33.3VWM 53.9VC DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.2A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0002,11458 Kč8 458,32 Kč
8 0001,92558 Kč15 404,64 Kč
12 0001,82923 Kč21 950,76 Kč
20 0001,72094 Kč34 418,80 Kč
28 0001,65681 Kč46 390,68 Kč
40 0001,59448 Kč63 779,20 Kč
100 0001,49192 Kč149 192,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11458 Kč
Unit Price with VAT:2,55864 Kč