
P6KE39A-E3/73 | |
|---|---|
DigiKey Part Number | P6KE39A-E3/73GICT-ND - Cut Tape (CT) P6KE39A-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE39A-E3/73 |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 11,72500 Kč | 117,25 Kč |
| 100 | 7,61170 Kč | 761,17 Kč |
| 500 | 5,81738 Kč | 2 908,69 Kč |
| 1 000 | 5,26040 Kč | 5 260,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,47650 Kč | 8 953,00 Kč |
| 4 000 | 3,58945 Kč | 14 357,80 Kč |
| 6 000 | 3,57913 Kč | 21 474,78 Kč |
| 10 000 | 3,56882 Kč | 35 688,20 Kč |
| 14 000 | 2,84413 Kč | 39 817,82 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |

