BZW06-33 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 14 524
Unit Price: 7,58000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 990
Unit Price: 12,84000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 820
Unit Price: 5,68000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,94274 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,98086 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 7,79000 Kč
Datasheet
69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-33

DigiKey Part Number
497-16427-1-ND - Cut Tape (CT)
497-16427-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-33
Description
TVS DIODE 33.3VWM 69.7V DO204AC
Customer Reference
Detailed Description
69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
69.7V
Current - Peak Pulse (10/1000µs)
57A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
900pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 01.02.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
108,10400 Kč81,04 Kč
1005,73400 Kč573,40 Kč
5004,93034 Kč2 465,17 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,61008 Kč3 610,08 Kč
2 0002,17605 Kč4 352,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč