
SMBJ33A-TR | |
|---|---|
DigiKey Part Number | 497-6515-2-ND - Tape & Reel (TR) 497-6515-1-ND - Cut Tape (CT) 497-6515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A-TR |
Description | TVS DIODE 33VWM 53.3VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ33A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 3,64100 Kč | 36,41 Kč |
| 100 | 2,99610 Kč | 299,61 Kč |
| 500 | 2,91284 Kč | 1 456,42 Kč |
| 1 000 | 2,76720 Kč | 2 767,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,90899 Kč | 4 772,48 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |










