Similar
Parametric Equivalent

CPDH5V0U-HF | |
|---|---|
DigiKey Part Number | CPDH5V0U-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDH5V0U-HF |
Description | TVS DIODE 5VWM 12.5VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 90pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77409 Kč | 5 322,27 Kč |
| 6 000 | 1,60906 Kč | 9 654,36 Kč |
| 9 000 | 0,98935 Kč | 8 904,15 Kč |
| 15 000 | 0,98357 Kč | 14 753,55 Kč |
| Unit Price without VAT: | 1,77409 Kč |
|---|---|
| Unit Price with VAT: | 2,14665 Kč |











