12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDU5V0U-HF

DigiKey Part Number
641-1303-2-ND - Tape & Reel (TR)
641-1303-1-ND - Cut Tape (CT)
641-1303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDU5V0U-HF
Description
TVS DIODE 5VWM 12.5VC 603
Customer Reference
Detailed Description
12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Not For New Designs
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
90pF @ 1MHz
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
2-SMD, No Lead
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69 166
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,16600 Kč51,66 Kč
1003,24210 Kč324,21 Kč
5002,40890 Kč1 204,45 Kč
1 0002,13886 Kč2 138,86 Kč
2 0001,91124 Kč3 822,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,71953 Kč6 878,12 Kč
8 0001,55805 Kč12 464,40 Kč
12 0001,47574 Kč17 708,88 Kč
20 0001,38320 Kč27 664,00 Kč
28 0001,32839 Kč37 194,92 Kč
40 0001,27510 Kč51 004,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč