


BZD27C33P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C33P-E3-08GITR-ND - Tape & Reel (TR) BZD27C33P-E3-08GICT-ND - Cut Tape (CT) BZD27C33P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C33P-E3-08 |
Description | DIODE ZENER 33V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 100 | 5,84160 Kč | 584,16 Kč |
| 500 | 4,42512 Kč | 2 212,56 Kč |
| 1 000 | 3,96820 Kč | 3 968,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13640 Kč | 9 409,20 Kč |
| 6 000 | 2,86528 Kč | 17 191,68 Kč |
| 9 000 | 2,72710 Kč | 24 543,90 Kč |
| 15 000 | 2,67629 Kč | 40 144,35 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











