
VSSAF5N50-M3/6B | |
|---|---|
DigiKey Part Number | 112-VSSAF5N50-M3/6BTR-ND - Tape & Reel (TR) 112-VSSAF5N50-M3/6BCT-ND - Cut Tape (CT) 112-VSSAF5N50-M3/6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5N50-M3/6B |
Description | DIODE SCHOTTKY 50V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF5N50-M3/6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 50 V | |
Capacitance @ Vr, F | 850pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 100 | 7,30100 Kč | 730,10 Kč |
| 500 | 5,57706 Kč | 2 788,53 Kč |
| 1 000 | 5,02104 Kč | 5 021,04 Kč |
| 2 000 | 4,55289 Kč | 9 105,78 Kč |
| 5 000 | 4,04594 Kč | 20 229,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 3,59892 Kč | 50 384,88 Kč |
| 28 000 | 3,35675 Kč | 93 989,00 Kč |
| 42 000 | 3,23343 Kč | 135 804,06 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |











