
UCLAMP0501H.TCT | |
|---|---|
DigiKey Part Number | UCLAMP0501HTR-ND - Tape & Reel (TR) UCLAMP0501HCT-ND - Cut Tape (CT) UCLAMP0501HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0501H.TCT |
Description | TVS DIODE 5VWM 12.5VC SOD523 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 8,10520 Kč | 810,52 Kč |
| 500 | 6,21540 Kč | 3 107,70 Kč |
| 1 000 | 5,64132 Kč | 5 641,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51457 Kč | 13 543,71 Kč |
| 6 000 | 4,48706 Kč | 26 922,36 Kč |
| 9 000 | 4,42428 Kč | 39 818,52 Kč |
| 15 000 | 4,06881 Kč | 61 032,15 Kč |
| 21 000 | 3,93778 Kč | 82 693,38 Kč |
| 30 000 | 3,93713 Kč | 118 113,90 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










