28.6V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T12L

DigiKey Part Number
CDSOD323-T12LTR-ND - Tape & Reel (TR)
CDSOD323-T12LCT-ND - Cut Tape (CT)
CDSOD323-T12LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T12L
Description
TVS DIODE 12VWM 28.6VC SOD323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
28.6V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI, USB OTG
Part Status
Active
Capacitance @ Frequency
1pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
28.6V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1015,91300 Kč159,13 Kč
10010,44650 Kč1 044,65 Kč
5008,09152 Kč4 045,76 Kč
1 0007,33321 Kč7 333,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,36955 Kč19 108,65 Kč
6 0005,88441 Kč35 306,46 Kč
9 0005,63726 Kč50 735,34 Kč
15 0005,35965 Kč80 394,75 Kč
21 0005,19529 Kč109 101,09 Kč
30 0005,03556 Kč151 066,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč