


AQ4020-01FTG | |
|---|---|
DigiKey Part Number | F10394TR-ND - Tape & Reel (TR) F10394CT-ND - Cut Tape (CT) F10394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4020-01FTG |
Description | TVS DIODE 3.3VWM 24.5VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 24.5V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | AQ4020-01FTG Models |
Category | Power - Peak Pulse 735W |
Mfr | Power Line Protection No |
Series | Applications CAN, Ethernet, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2.5pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 3.5V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 24.5V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,45300 Kč | 144,53 Kč |
| 100 | 9,43710 Kč | 943,71 Kč |
| 500 | 7,28024 Kč | 3 640,12 Kč |
| 1 000 | 6,58575 Kč | 6 585,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,75262 Kč | 14 257,86 Kč |
| 6 000 | 4,38223 Kč | 26 293,38 Kč |
| 9 000 | 4,34054 Kč | 39 064,86 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |











