
CX3225SB20000H0PSTC2 | |
|---|---|
DigiKey Part Number | 478-CX3225SB20000H0PSTC2TR-ND - Tape & Reel (TR) 478-CX3225SB20000H0PSTC2CT-ND - Cut Tape (CT) 478-CX3225SB20000H0PSTC2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB20000H0PSTC2 |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB20000H0PSTC2 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 11,53300 Kč | 115,33 Kč |
| 25 | 10,92000 Kč | 273,00 Kč |
| 50 | 10,46520 Kč | 523,26 Kč |
| 100 | 10,03150 Kč | 1 003,15 Kč |
| 250 | 9,48676 Kč | 2 371,69 Kč |
| 500 | 9,09424 Kč | 4 547,12 Kč |
| 1 000 | 8,71802 Kč | 8 718,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,15353 Kč | 24 460,59 Kč |
| 6 000 | 7,81657 Kč | 46 899,42 Kč |
| 9 000 | 7,62605 Kč | 68 634,45 Kč |
| 15 000 | 7,39273 Kč | 110 890,95 Kč |
| 21 000 | 7,24302 Kč | 152 103,42 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |











