
MC33152DG | |
|---|---|
DigiKey Part Number | MC33152DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33152DG |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33152DG Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.6V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 36ns, 32ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6.1V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 98 | 17,25051 Kč | 1 690,55 Kč |
| 196 | 16,42663 Kč | 3 219,62 Kč |
| 294 | 16,01490 Kč | 4 708,38 Kč |
| 588 | 15,41068 Kč | 9 061,48 Kč |
| 1 078 | 14,97052 Kč | 16 138,22 Kč |
| 2 548 | 14,46151 Kč | 36 847,93 Kč |
| 5 096 | 14,13203 Kč | 72 016,82 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |











