Parametric Equivalent

PESD12VS1UJ,115 | |
|---|---|
DigiKey Part Number | 1727-5783-2-ND - Tape & Reel (TR) 1727-5783-1-ND - Cut Tape (CT) 1727-5783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VS1UJ,115 |
Description | TVS DIODE 12VWM 27VC SOD323F |
Customer Reference | |
Detailed Description | 27V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 22.5A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 100 | 3,25850 Kč | 325,85 Kč |
| 500 | 2,42580 Kč | 1 212,90 Kč |
| 1 000 | 2,15657 Kč | 2 156,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81409 Kč | 5 442,27 Kč |
| 6 000 | 1,64127 Kč | 9 847,62 Kč |
| 9 000 | 1,55316 Kč | 13 978,44 Kč |
| 15 000 | 1,45411 Kč | 21 811,65 Kč |
| 21 000 | 1,39543 Kč | 29 304,03 Kč |
| 30 000 | 1,33838 Kč | 40 151,40 Kč |
| 75 000 | 1,21319 Kč | 90 989,25 Kč |
| 150 000 | 1,17091 Kč | 175 636,50 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |








