
CP30235X | |
|---|---|
DigiKey Part Number | 4654-CP30235X-ND |
Manufacturer | |
Manufacturer Product Number | CP30235X |
Description | FT USBC F-M + USB3.0 A-A 2.5 PLA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle To USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30235X Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,48000 Kč | 847,48 Kč |
| 10 | 720,31500 Kč | 7 203,15 Kč |
| 25 | 675,22000 Kč | 16 880,50 Kč |
| 50 | 643,01340 Kč | 32 150,67 Kč |
| 100 | 612,35210 Kč | 61 235,21 Kč |
| 250 | 574,06600 Kč | 143 516,50 Kč |
| Unit Price without VAT: | 847,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 025,45080 Kč |







