
CP30235M3 | |
|---|---|
DigiKey Part Number | 4654-CP30235M3-ND |
Manufacturer | |
Manufacturer Product Number | CP30235M3 |
Description | FT METAL USBC F-M + USB3.0 A-A M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle To USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30235M3 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,68000 Kč | 872,68 Kč |
| 10 | 741,71200 Kč | 7 417,12 Kč |
| 25 | 695,28560 Kč | 17 382,14 Kč |
| 50 | 662,11740 Kč | 33 105,87 Kč |
| 100 | 630,54470 Kč | 63 054,47 Kč |
| 250 | 591,12140 Kč | 147 780,35 Kč |
| Unit Price without VAT: | 872,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 055,94280 Kč |







