Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
SC2471-ND
SC2471-ND

EHBNC2B

DigiKey Part Number
SC2471-ND
Manufacturer
Manufacturer Product Number
EHBNC2B
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
75 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock, Bayonet Lock
Ingress Protection
-
Center Contact Plating
-
Features
Isolated
Includes
-
Body Material
Copper Alloy
Body Finish
Nickel
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,13000 Kč415,13 Kč
10352,85000 Kč3 528,50 Kč
25330,75200 Kč8 268,80 Kč
50314,96160 Kč15 748,08 Kč
100299,93540 Kč29 993,54 Kč
250281,17496 Kč70 293,74 Kč
500267,77196 Kč133 885,98 Kč
Manufacturers Standard Package
Unit Price without VAT:415,13000 Kč
Unit Price with VAT:502,30730 Kč