Audio/Video Panel 16 1 QG®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QGPK1B440

DigiKey Part Number
SC2542-ND
Manufacturer
Manufacturer Product Number
QGPK1B440
Description
CONN PATCHBAY BLANK PANEL 1.75"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Audio/Video Panel 16 1 QG®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Audio/Video Panel
Manufacturer
Switchcraft Inc.
Number of Positions
16
Series
Number of Rows
1
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 868,12000 Kč2 868,12 Kč
52 451,64200 Kč12 258,21 Kč
102 296,38300 Kč22 963,83 Kč
Manufacturers Standard Package
Unit Price without VAT:2 868,12000 Kč
Unit Price with VAT:3 470,42520 Kč