



EHHD192B | |
|---|---|
DigiKey Part Number | 137-EHHDMI2B-ND |
Manufacturer | |
Manufacturer Product Number | EHHD192B |
Description | ADAPTER HDMI RCPT TO HDMI RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount |
Datasheet | Datasheet |
Category | Convert From (Adapter End) HDMI, Receptacle |
Manufacturer Switchcraft Inc. | Convert To (Adapter End) HDMI, Receptacle |
Series | Mounting Type Panel Mount |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,95000 Kč | 423,95 Kč |
| 10 | 360,24200 Kč | 3 602,42 Kč |
| 25 | 337,67320 Kč | 8 441,83 Kč |
| 50 | 321,55920 Kč | 16 077,96 Kč |
| 100 | 306,21800 Kč | 30 621,80 Kč |
| 250 | 287,06364 Kč | 71 765,91 Kč |
| 500 | 273,37926 Kč | 136 689,63 Kč |
| Unit Price without VAT: | 423,95000 Kč |
|---|---|
| Unit Price with VAT: | 512,97950 Kč |











