Adapter Connector USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle To USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30235

DigiKey Part Number
4654-CP30235-ND
Manufacturer
Manufacturer Product Number
CP30235
Description
FT USBC F-M + USB3.0 A-A CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle To USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CP30235 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
CLIFF Electronic Components Ltd
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle
Series
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug
Packaging
Tray
Mounting Type
Panel Mount, Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1847,48000 Kč847,48 Kč
10720,31500 Kč7 203,15 Kč
25675,22000 Kč16 880,50 Kč
50643,01340 Kč32 150,67 Kč
100612,35210 Kč61 235,21 Kč
250574,06600 Kč143 516,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:847,48000 Kč
Unit Price with VAT:1 025,45080 Kč