
CP30235M3B | |
|---|---|
DigiKey Part Number | 4654-CP30235M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30235M3B |
Description | FT BLACK METAL USBC F-M + USB3.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle To USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30235M3B Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,74000 Kč | 869,74 Kč |
| 10 | 739,19300 Kč | 7 391,93 Kč |
| 25 | 692,92560 Kč | 17 323,14 Kč |
| 50 | 659,87060 Kč | 32 993,53 Kč |
| 100 | 628,40500 Kč | 62 840,50 Kč |
| 250 | 589,11484 Kč | 147 278,71 Kč |
| Unit Price without VAT: | 869,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,38540 Kč |






