Adapter Connector USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle To USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30235MB

DigiKey Part Number
4654-CP30235MB-ND
Manufacturer
Manufacturer Product Number
CP30235MB
Description
FT BLACK METAL USBC F-M + USB3.0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle To USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CP30235MB Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
CLIFF Electronic Components Ltd
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Receptacle
Series
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle; USB-C (USB TYPE-C), Plug
Packaging
Tray
Mounting Type
Panel Mount, Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1872,68000 Kč872,68 Kč
10741,71200 Kč7 417,12 Kč
25695,28560 Kč17 382,14 Kč
50662,11740 Kč33 105,87 Kč
100630,54470 Kč63 054,47 Kč
250591,12140 Kč147 780,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:872,68000 Kč
Unit Price with VAT:1 055,94280 Kč